70 01 05 | Weller

Soldering tip, needle shape, (W) 0.5 mm, 70 01 05

Order No.: 08L7888
EAN: 4099891398613
MPN:
70 01 05
T0051612499
Series: 70
70 01 05 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
70 01 05 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
17.7310 € *
Available: 8 pcs.
Total Price:
17.73 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7310 €
5 pcs.
16.8504 €
*incl. VAT plus shipping costs
Subject to prior sale

Soldering tips for Pyropen Cordless and Pyropen-Piezo

Type: T0051612499, soldering tip 70-01-05, needle, 0.5 mm

Technical specifications
Filter Property Value
Version soldering tip
Peak type needle shape
Suitable for Pyropen, Pyropen Piezo
Width 0.5 mm
Logistics
Property Value
Customs tariff number 84689000
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes