70 01 13 | Weller

Soldering tip, chisel shaped, (W) 5 mm, 70 01 13

Order No.: 08L7904
EAN: 4099891398651
MPN:
70 01 13
T0051613299
Series: 70
70 01 13 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
70 01 13 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
21.3010 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.30 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3010 €
5 pcs.
20.2419 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tips for Pyropen Cordless and Pyropen-Piezo

Type: T0051613299, soldering tip 70-01-13, chisel, 5.0 mm

Technical specifications
Ausführung Lötspitze
Breite 5 mm
Geeignet für Pyropen, Pyropen Piezo
Spitzentyp Meißelform
Logistics
Ursprungsland JP
Zolltarifnummer 84689000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes