70 01 53 | Weller
Hot air nozzle, (W) 7 mm, 70 01 53
Unit Price (€ / pc.)
23.0860 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.09 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0860 €
5 pcs.
21.9317 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hot-air nozzles for Pyropen Cordless and Pyropen-Piezo
Type: T0051614399, hot-air nozzle 70-01-53, 7.0 mm
Technical specifications
Ausführung | Heißluftdüse | |
Breite | 7 mm | |
Geeignet für | Pyropen, Pyropen Piezo |
Download
Logistics
Ursprungsland | JP |
Zolltarifnummer | 84689000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |