70 01 54 | Weller

Reflector attachment, Ø 8 mm, (W) 22 mm, 70 01 54

Order No.: 03L1223
EAN: 4099891390686
MPN:
70 01 54
T0051615899
Series: 70
70 01 54 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
8.0920 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
5 pcs.
7.6874 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reflector attachment, 70 01 54, Weller

Reflector attachment for shrink fitting Ø 8.0 mm, width 22.0 mm

Technical specifications
Ausführung Reflektor
Breite 22 mm
Durchmesser 8 mm
Geeignet für Pyropen Piezolötkolben
Logistics
Ursprungsland JP
Zolltarifnummer 84689000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes