70 01 55 | Weller

Reflector attachment, Ø 6 mm, (W) 18 mm, 70 01 55

Order No.: 03L1224
EAN: 4099891390693
MPN:
70 01 55
T0051615999
Series: 70
70 01 55 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
70 01 55 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
8.0920 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
5 pcs.
7.6874 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reflector attachment, 70 01 55, Weller

Reflector attachment for shrink fitting Ø 6.0 mm, width 18.0 mm

Technical specifications
Ausführung Reflektorvorsatz
Breite 18 mm
Durchmesser 6 mm
Geeignet für Pyropen Piezolötkolben
Logistics
Ursprungsland JP
Zolltarifnummer 84689000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes