71 01 01 | Weller

Soldering tip, needle shape, (T) 1 mm, 71 01 01

Order No.: 08L7946
EAN: 4099891398705
MPN:
71 01 01
T0051616599
Series: 71
71 01 01 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
71 01 01 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
18.0761 € *
Available: 8 pcs.
Total Price:
18.08 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0761 €
5 pcs.
17.1717 €
10 pcs.
16.3149 €
*incl. VAT plus shipping costs
Subject to prior sale

Soldering tips for Pyropen Jr

Type: T0051616599, soldering tip 71-01-01, needle, 1.0 mm

Technical specifications
Filter Property Value
Version soldering tip
Peak type needle shape
Suitable for Pyropen Jr.
Thickness 1 mm
Logistics
Property Value
Customs tariff number 84689000
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes