71 01 02 | Weller

Soldering tip, chisel shaped, (W) 2 mm, 71 01 02

Order No.: 08L7948
EAN: 4099891398712
MPN:
71 01 02
T0051616699
Series: 71
71 01 02 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
71 01 02 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
71 01 02 Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
18.7901 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.79 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7901 €
5 pcs.
17.8619 €
10 pcs.
16.9575 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tips for Pyropen Jr

Type: T0051616699, soldering tip 71-01-02, chisel, 2.0 mm

Technical specifications
Version Lötspitze
Width 2 mm
Suitable for Pyropen Jr.
Peak type Meißelform
Logistics
Country of origin JP
Customs tariff number 84689000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes