71 01 03 | Weller
Soldering tip, round shape, (T) 2 mm, 71 01 03
Unit Price (€ / pc.)
18.0761 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
18.08 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0761 €
5 pcs.
17.1717 €
10 pcs.
16.3149 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tip, T0051616799, Weller
Soldering tip round shape beveled 45°, Ø 2.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | round shape | |
| Suitable for | Pyropen Jr. | |
| Thickness | 2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84689000 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |