71 01 50 | Weller

T0051616899, hot-air nozzle 71-01-50, 1.5 mm

Order No.: 08L7954
EAN: 4099891398736
MPN:
71 01 50
T0051616899
Series: 71
71 01 50 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
71 01 50 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
23.6810 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6810 €
5 pcs.
22.5029 €
10 pcs.
21.3724 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nozzles for Pyropen Jr.

Type: T0051616899, hot-air nozzle 71-01-50, 1.5 mm

Technical specifications
Ausführung Heißluftdüse
Geeignet für Pyropen Jr.
Logistics
Ursprungsland JP
Zolltarifnummer 84689000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes