71 01 52 | Weller

T0051616999, hot-air nozzle 71-01-52, 4.7 mm

Order No.: 08L7956
EAN: 4099891398743
MPN:
71 01 52
T0051616999
Series: 71
71 01 52 Weller Soldering tips, desoldering tips and hot air nozzles Image 1
71 01 52 Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
19.5160 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.52 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5160 €
5 pcs.
18.5402 €
10 pcs.
17.6120 €
*incl. VAT plus shipping costs
**Subject to prior sale

Nozzles for Pyropen Jr.

Type: T0051616999, hot-air nozzle 71-01-52, 4.7 mm

Technical specifications
Ausführung Heißluftdüse
Geeignet für Pyropen Jr.
Logistics
Ursprungsland JP
Zolltarifnummer 84689000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes