CT2E7 | Weller

Soldering tip, chisel shaped, (W) 7 mm, 370 °C, CT2E7

Order No.: 03L1642
EAN: 4099891390808
MPN:
CT2E7
T0054240799N
Series: CT
Weller
CT2E7 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
30.3450 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
30.35 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3450 €
5 pcs.
28.8337 €
10 pcs.
27.3938 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T0054240799N, Weller

Soldering tip Chisel shape 370°C, The Magnastat system works with a permanent magnet and a ferromagnetic temperature sensor. If the soldering tip is cold, the permanent magnet is attracted by the ferromagnetic temperature sensor. In this state the switch is closed and the heating is switched on. If the temperature sensor approaches its Curie low point, i.e. the selected peak temperature, its magnetic behaviour changes and the heating is switched off. If the peak cools down a little, the temperature sensor is attracted again and the control cycle starts again. The working temperature is selected by simply changing the soldering tip with the temperature sensor attached to it. The Weller-Longlife-Soldering tip covers the temperature ranges 260°, 310°C, 370°C, 425°C and 480°C. The WTCP 51 is not suitable for ESD safe applications as the soldering iron is not antistatic.

Technical specifications
Ausführung Lötspitze
Breite 7 mm
Geeignet für W 200, W 201
max. Temperatur 370 °C
Spitzentyp Meißelform
Logistics
Ursprungsland MX
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes