CT2EX8 | Weller

Soldering tip, chisel shaped, (W) 7 mm, 425 °C, CT2EX8

Order No.: 09L8676
EAN: 4099891401177
MPN:
CT2EX8
T0054250899N
Series: CT
CT2EX8 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
27.8460 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
27.85 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8460 €
5 pcs.
25.1209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tips for soldering tools W 200 and W 201, type CT 2


Design: bent

Type: T0054250899, soldering tip CT2 EX8, chisel, bent, 7.0 mm, 425 °C

Technical specifications
Version Lötspitze
Width 7 mm
Suitable for W 200, W 201
max. operating temperature 425 °C
Peak type Meißelform
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes