CT2F8 | Weller

Soldering tip, chisel shaped, (W) 10 mm, 425 °C, CT2F8

Order No.: 09L8664
EAN: 4099891401153
MPN:
CT2F8
T0054241899N
Series: CT
CT2F8 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
29.0598 € *
Available: 27 pcs.
Leadtime: 2 Weeks **
Total Price:
29.06 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0598 €
5 pcs.
26.2157 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tips for soldering tools W 200 and W 201, type CT 2


Design: straight

Type: T0054241899, soldering tip CT2 F8, chisel, 10.0 mm, 425 °C

Technical specifications
Version Lötspitze
Width 10 mm
Suitable for W 200, W 201
max. operating temperature 425 °C
Peak type Meißelform
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes