CT2G8 | Weller
Soldering tip, chisel shaped, (W) 11 mm, 425 °C, CT2G8
Unit Price (€ / pc.)
30.9400 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
30.94 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9400 €
5 pcs.
29.4049 €
10 pcs.
27.9293 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tips for soldering tools W 200 and W 201, type CT 2
Design: straight
Type: T0054242899, soldering tip CT2 G8, chisel, 11.0 mm, 425 °C
Technical specifications
Version | Lötspitze | |
Width | 11 mm | |
Suitable for | W 200, W 201 | |
max. operating temperature | 425 °C | |
Peak type | Meißelform |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |