CT5C8 | Weller
Soldering tip, chisel shaped, (L x W) 29.36 x 5 mm, 425 °C, CT5C8
Unit Price (€ / pc.)
8.5680 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
5 pcs.
8.1515 €
10 pcs.
7.7350 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tips for soldering tools W 60 and W 61
Type: 4CT5C8, soldering tip CT5 C8, chisel, 3.2 mm, 425 °C
Technical specifications
Version | Lötspitze | |
Width | 5 mm | |
Suitable for | W 61 | |
Length | 29.36 mm | |
max. operating temperature | 425 °C | |
Peak type | Meißelform |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |