CT5CX8 | Weller
Soldering tip, chisel shaped, (W) 3.2 mm, 425 °C, CT5CX8
Unit Price (€ / pc.)
15.4700 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
154.70 € *
Price list
Quantity
Price per unit*
10 pcs.
15.4700 €
50 pcs.
14.6965 €
100 pcs.
13.9587 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tips for soldering tools W 60 and W 61, type CT 5
Design: bent
Type: T0054212899, soldering tip CT5 CX8, chisel, bent, 3.2 mm, 425 °C
Technical specifications
Version | Lötspitze | |
Width | 3.2 mm | |
Suitable for | W 101 | |
max. operating temperature | 425 °C | |
Peak type | Meißelform |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |