CT5D7 | Weller
Soldering tip, chisel shaped, (L x W) 29.36 x 5 mm, 370 °C, CT5D7
Unit Price (€ / pc.)
8.0325 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.03 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0325 €
5 pcs.
7.2590 €
*incl. VAT plus shipping costs
**Subject to prior sale
Type: 4CT5D7, soldering tip CT5 D7, chisel, 5.0 mm, 370 °C
Technical specifications
Ausführung | Lötspitze | |
Breite | 5 mm | |
Geeignet für | W 101 | |
Länge | 29.36 mm | |
max. Temperatur | 370 °C | |
Spitzentyp | Meißelform |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |