CT6C8 | Weller

Soldering tip, chisel shaped, (W) 3.2 mm, 425 °C, CT6C8

Order No.: 09L8612
EAN: 4099891401108
MPN:
CT6C8
4CT6C8-1
Series: CT
CT6C8 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
16.8980 € *
Available: 4 pcs.
Next delivery: 2 pcs. on 2025-05-19
Leadtime: 1 Week **
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8980 €
5 pcs.
16.0650 €
10 pcs.
15.2558 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tips for soldering tools W 100 and W 101, type CT 6


Design: straight

Type: 4CT6C8, soldering tip CT6 C8, chisel, 3.2 mm, 425 °C

Technical specifications
Version Lötspitze
Width 3.2 mm
Suitable for W 201
max. operating temperature 425 °C
Peak type Meißelform
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes