CT6D8 | Weller
Soldering tip, chisel shaped, (W) 5 mm, 425 °C, CT6D8
Unit Price (€ / pc.)
15.2558 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
15.26 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2558 €
5 pcs.
13.7326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tips for soldering tools W 100 and W 101, type CT 6
Design: straight
Type: 4CT6D8, soldering tip CT6 D8, chisel, 4.7 mm, 425 °C
Technical specifications
Version | Lötspitze | |
Width | 5 mm | |
Suitable for | W 201 | |
max. operating temperature | 425 °C | |
Peak type | Meißelform |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |