CT6E7 | Weller
Soldering tip, chisel shaped, (W) 7 mm, 370 °C, CT6E7
Unit Price (€ / pc.)
16.8980 € *
Available: 1 pcs.
Leadtime: 8 Weeks **
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8980 €
5 pcs.
16.0650 €
10 pcs.
15.2558 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 4CT6E7-1, Weller
Soldering Tip Chisel, 370°C, Width 7 mm.
Technical specifications
Version | Lötspitze | |
Width | 7 mm | |
Suitable for | W 201 | |
max. operating temperature | 370 °C | |
Peak type | Meißelform |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |