CT6F7 | Weller
Soldering tip, chisel shaped, (W) 8 mm, 370 °C, CT6F7
Abgekündigt
Unit Price (€ / pc.)
14.8155 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
14.82 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8155 €
5 pcs.
14.0420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 4CT6F7-1, Weller
Soldering Tip Chisel, 425°C, Width 9.53 mm.
Technical specifications
Version | Lötspitze | |
Width | 8 mm | |
Suitable for | W 201 | |
max. operating temperature | 370 °C | |
Peak type | Meißelform |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |