D04 | Weller
Hot air nozzle, (L) 10.5 mm, D04
Unit Price (€ / pc.)
108.0758 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hot air nozzle, D04Weller
Hot air nozzle, 10.5 mm.
Technical specifications
Version | Heißluftdüse | |
Suitable for | HAP 1, HAP 200 | |
Length | 10.5 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |