D10 | Weller
Hot air nozzle, (L) 18 mm, D10
Unit Price (€ / pc.)
105.91 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Hot air nozzle, D10, Weller
D10 Hot air nozzle, 2 sides heated, with preheating plate for HAP 1 and HAP 200, length X:18,0 mm, width Y:10,0 mm
Technical specifications
Version | hot air nozzle | |
Suitable for | HAP 1, HAP 200 | |
Length | 18 mm |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |