DIL 16WG | Weller
Desoldering head, 310 °C, DIL 16WG
Unit Price (€ / pc.)
74.97 € *
Available: 0 pcs.
Leadtime: 1 Week **
Desoldering tip, T0054173499, Weller
Desoldering Tip for Dual-In-Line 310°C, 7.62 x 2.54 mm
Technical specifications
Version | desoldering head | |
Suitable for | TCP series | |
max. operating temperature | 310 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |