DR05 | Weller
Dual nozzle, round shape, Ø 2.5 mm, (L) 9.5 mm, DR05
Unit Price (€ / pc.)
109.1468 € *
Available: 0 pcs.
Leadtime: 1 Week **
Hot-air nozzles, round (without vacuum)
Type: T0058736883, dual nozzle DR 05, round 2.0 x 2.5 mm
Technical specifications
Version | Dualdüse | |
diameter | 2.5 mm | |
Suitable for | WHA300, WHA700, WHA900, WHA2000, WHA3000 | |
Length | 9.5 mm | |
Peak type | Rundform |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |