DS 111 | Weller
Vacuum nozzle, Ø 2.5 mm, (L) 18 mm, DS 111
Unit Price (€ / pc.)
16.7790 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
16.78 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7790 €
5 pcs.
15.9341 €
10 pcs.
15.1368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vacuum nozzles for desoldering tools DS 22, DS 80 and DSV 80, type Weller DS.
Technical attributes (type, inner/outside diameter, length): T0051351199, vacuum nozzle DS 111, 0.7/2.5, 18.0 mm
Technical specifications
Version | Saugdüse | |
diameter | 2.5 mm | |
Suitable for | DS 22, DS 80, DSV 80 | |
Length | 18 mm |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |