DS 113 HM | Weller
Vacuum nozzle, round shape, Ø 2.5 mm, (L) 18 mm, DS 113 HM
Unit Price (€ / pc.)
18.8020 € *
Available: 10 pcs.
Leadtime: 2 Weeks **
Total Price:
18.80 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8020 €
5 pcs.
17.8619 €
10 pcs.
16.9694 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vacuum nozzles for desoldering tools DS 22, DS 80 and DSV 80, type Weller DS.
Type HM nozzles with improved heat transfer and optimized geometry are ideal for desoldering SMD pads.
Technical attributes (type, inner/outside diameter, length): T0051353099, vacuum nozzle DS 113 HM, 1.2/2.5, 18,0 mm
Technical specifications
Ausführung | Saugdüse | |
Durchmesser | 2.5 mm | |
Geeignet für | DS 22, DS 80, DSV 80 | |
Länge | 18 mm | |
Spitzentyp | Rundform |
Download
Logistics
Ursprungsland | BA |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |