DS 115 | Weller
Vacuum nozzle, round shape, Ø 1.9 mm, (L) 24.5 mm, DS 115
Unit Price (€ / pc.)
16.7790 € *
Available: 19 pcs.
Leadtime: 2 Weeks **
Total Price:
16.78 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7790 €
5 pcs.
15.9341 €
10 pcs.
15.1368 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vacuum nozzles for desoldering tools DS 22, DS 80 and DSV 80, type Weller DS.
Type HM nozzles with improved heat transfer and optimized geometry are ideal for desoldering SMD pads. Type DS 119 is a suction needle for removing solder bridges with a hot-air pencil. Type DS 120 is used to clean SMD pads.
Technical attributes (type, inner/outside diameter, length): T0051351599, vacuum nozzle DS 115, 0.7/1.9, 24.5 mm
Technical specifications
Version | Saugdüse | |
diameter | 1.9 mm | |
Suitable for | DS 22, DS 80, DSV 80 | |
Length | 24.5 mm | |
Peak type | Rundform |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |