DS 117 | Weller

Vacuum nozzle, round shape, Ø 2.9 mm, (L) 18 mm, DS 117

Order No.: 10L4816
EAN: 4099891402471
MPN:
DS 117
T0051355099
Series: DS
DS 117 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
16.7790 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
16.78 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7790 €
5 pcs.
15.9341 €
10 pcs.
15.1368 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vacuum nozzles for desoldering tools DS 22, DS 80 and DSV 80, type Weller DS.

Type HM nozzles with improved heat transfer and optimized geometry are ideal for desoldering SMD pads. Type DS 119 is a suction needle for removing solder bridges with a hot-air pencil. Type DS 120 is used to clean SMD pads.

Technical attributes (type, inner/outside diameter, length): T0051355099, vacuum nozzle DS 117, 1.5/2.9, 18.0 mm

Technical specifications
Version Saugdüse
diameter 2.9 mm
Suitable for DS 22, DS 80, DSV 80
Length 18 mm
Peak type Rundform
Logistics
Country of origin BA
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes