DS 118 | Weller
Vacuum nozzle, round shape, Ø 1.5 mm, (L) 18 mm, DS 118
Unit Price (€ / pc.)
18.4450 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.45 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4450 €
5 pcs.
17.5168 €
10 pcs.
16.6481 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vacuum nozzle, DS 118, Weller
Vacuum nozzle, 18 mm, Ø 1.5 mm.
Technical specifications
Version | Saugdüse | |
diameter | 1.5 mm | |
Suitable for | DS 22, DS 80, DSV 80 | |
Length | 18 mm | |
Peak type | Rundform |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |