DX 111 | Weller
Vacuum nozzle, Ø 2.5 mm, (L) 25 mm, DX 111
Unit Price (€ / pc.)
12.4950 € *
Available: 9 pcs.
Leadtime: On Request **
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4950 €
5 pcs.
11.8762 €
10 pcs.
11.2812 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vacuum nozzles for desoldering Tools
Table index: type, description. Dimensions: A, B, C.
Type: T0051314100, vacuum nozzle DX 111, 0.7/2.5 mm
Technical specifications
Version | Saugdüse | |
diameter | 2.5 mm | |
Suitable for | DSX 80, DXV 80 | |
Length | 25 mm |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |