DX 112 | Weller

Vacuum nozzle, Ø 2.3 mm, (L) 25 mm, DX 112

Order No.: 09L5802
EAN: 4099891399405
MPN:
DX 112
T0051314299
Series: DX
DX 112 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
12.2570 € *
Available: 18 pcs.
Leadtime: 2 Weeks **
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2570 €
5 pcs.
11.6501 €
10 pcs.
11.0670 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vacuum nozzles for desoldering Tools

Table index: type, description. Dimensions: A, B, C.

Type: T0051314200, vacuum nozzle DX 112, 1.0/2.3 mm

Technical specifications
Ausführung Saugdüse
Durchmesser 2.3 mm
Geeignet für DSX 80, DXV 80
Länge 25 mm
Logistics
Ursprungsland BA
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes