DX 115 | Weller

Vacuum nozzle, Ø 1.9 mm, (L) 29 mm, DX 115

Order No.: 09L5806
EAN: 4099891399443
MPN:
DX 115
T0051314599
Series: DX
DX 115 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
12.4950 € *
Available: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4950 €
5 pcs.
11.8762 €
10 pcs.
11.2812 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vacuum nozzles for desoldering Tools


Table index: type, description. Dimensions: A, B, C.

Type: T0051314500, vacuum nozzle DX 115, 0.7/1.9 mm

Technical specifications
Version Saugdüse
diameter 1.9 mm
Suitable for DSX 80, DXV 80
Length 29 mm
Logistics
Country of origin BA
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes