DX 117 | Weller

Vacuum nozzle, Ø 2.9 mm, (L) 25 mm, DX 117

Order No.: 09L5808
EAN: 4099891399467
MPN:
DX 117
T0051314799
Series: DX
DX 117 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
12.4950 € *
Available: 0 pcs.
Next delivery: 30 pcs. on 2025-07-14
Leadtime: 2 Weeks **
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4950 €
5 pcs.
11.8762 €
10 pcs.
11.2812 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vacuum nozzles for desoldering Tools



Table index: type, description. Dimensions: A, B, C.

Type: T0051314700, vacuum nozzle DX 117, 1.5/2.9 mm

Technical specifications
Version Saugdüse
diameter 2.9 mm
Suitable for DSX 80, DXV 80
Length 25 mm
Logistics
Country of origin BA
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes