DX 119 | Weller

Vacuum nozzle, Ø 1.1 mm, (L) 33 mm, DX 119

Order No.: 09L5810
EAN: 4099891399481
MPN:
DX 119
T0051315199
Series: DX
DX 119 Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
12.4950 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4950 €
5 pcs.
11.8762 €
10 pcs.
11.2812 €
*incl. VAT plus shipping costs
**Subject to prior sale

Vacuum nozzles for desoldering Tools


The DX 119 suction needle can be used in combination with hot air


Table index: type, description. Dimensions: A, B, C.

Type: T0051315100, vacuum needle DX 119, 0.7/1.1 mm

Technical specifications
Version Saugdüse
diameter 1.1 mm
Suitable for DSX 80, DXV 80
Length 33 mm
Logistics
Country of origin BA
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes