DX MESSSPITZE | Weller

Test probe, Ø 3.3 mm, (L) 21.5 mm, DX MESSSPITZE

Order No.: 03L0954
EAN: 4099891390501
MPN:
DX MESSSPITZE
T0051315399
Series: DX
DX MESSSPITZE Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
21.7651 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
21.77 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7651 €
5 pcs.
20.6822 €
10 pcs.
19.6588 €
*incl. VAT plus shipping costs
Subject to prior sale

Suction nozzle, DX MESSSPITZE, Weller

Suction nozzle is used to remove solder from all types of solder joints. It is heated and melt the solder. When the vacuum on the desoldering iron is switched on, the liquid solder is sucked up through the tube integrated in the nozzle and fed into the tin collection container.

Technical specifications
Filter Property Value
Version test probe
Suitable for DSX 80, DXV 80
diameter 3.3 mm
Length 21.5 mm
Power 80 W
Logistics
Property Value
Customs tariff number 85159080
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes