ET CS | Weller
Soldering tip, round shape, Ø 6.8 mm, (T x L) 3.2 x 34.5 mm, ET CS
Unit Price (€ / pc.)
7.3780 € *
Available: 6 pcs.
Leadtime: 1 Week **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
5 pcs.
7.0210 €
10 pcs.
6.6640 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 4ETCS-1, Weller
Soldering tip Round shape blunt Ø 3,2 mm
Features
- ET Tips for WEP 70 soldering iron
- For soldering tasks on universal applications
- Very good performance
Technical specifications
Ausführung | Lötspitze | |
Dicke | 3.2 mm | |
Durchmesser | 6.8 mm | |
Geeignet für | WEP 70, ECP, FE 50, LR 21, T 3000, T 3001/1 | |
Länge | 34.5 mm | |
Spitzentyp | Rundform |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |