ET D | Weller
Soldering tip, chisel shaped, Ø 6.8 mm, (T x L x W) 0.8 x 34.5 x 4.6 mm, ET D
Unit Price (€ / pc.)
7.3780 € *
Available: 33 pcs.
Leadtime: 1 Week **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
5 pcs.
7.0210 €
10 pcs.
6.6640 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tips for Weller soldering tools, type ET.
For soldering tools ECP, LR 21, T 3000/1, T 3001 and FE 50; Design: straight, flat, chisel.
Technical attributes (type, tip width (W)): ET-D, W 4.6 mm
Technical specifications
Version | Lötspitze | |
Width | 4.6 mm | |
Thickness | 0.8 mm | |
diameter | 6.8 mm | |
Suitable for | WEP 70, ECP, FE 50, LR 21, T 3000, T 3001/1 | |
Length | 34.5 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |