ET F | Weller

Soldering tip, round shape, Ø 6.8 mm, (L x W) 34.5 x 1.2 mm, ET F

Order No.: 03L0299
EAN: 4099891390129
MPN:
ET F
4ETF-1
Series: ET
ET F Weller Soldering tips, desoldering tips and hot air nozzles Image 1
ET F Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
7.3780 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2025-05-20
Leadtime: 2 Weeks **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3780 €
5 pcs.
7.0210 €
10 pcs.
6.6640 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, 4ETF-1, Weller

ET-F is a round beveled soldering tip with 1.2 mm wide chisel shaped tip for use with LR21 soldering irons. The soldering tip is made of copper coated with iron.

Technical specifications
Version Lötspitze
Width 1.2 mm
diameter 6.8 mm
Suitable for WEP 70 Lötkolben
Length 34.5 mm
Peak type Rundform
Logistics
Country of origin MX
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes