ET GW | Weller

Soldering tip, solder depot, Ø 6.8 mm, (T x L x W) 3 x 35 x 3 mm, ET GW

Order No.: 10L8441
EAN: 4099891402778
MPN:
ET GW
T0054104599
Series: ET
ET GW Weller Soldering tips, desoldering tips and hot air nozzles Image 1
ET GW Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
20.3490 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
20.35 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3490 €
5 pcs.
19.3256 €
10 pcs.
18.3617 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tips for Weller soldering tools, type ET.

For soldering tools ECP, LR 21, T 3000/1, T 3001 and FE 50; Design: straight, flat, chisel.

Chip soldering and desoldering tip, type ET-.

Technical attributes (type, tip width (W)): T0054104599, solder deposit tip ET–GW

Technical specifications
Version Lötspitze
Width 3 mm
Thickness 3 mm
diameter 6.8 mm
Suitable for WEP 70, ECP, FE 50, LR 21, T 3000, T 3001/1
Length 35 mm
Peak type Lotdepot
Logistics
Country of origin BA
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes