ET (MIT M5-GEWINDE ERSATZ) | Weller

Soldering tip, ET screw in tip M5, Ø 6.8 mm, (L) 37 mm, ET (MIT M5-GEWINDE ERSATZ)

Order No.: 03L1630
EAN: 4099891390754
MPN:
ET (MIT M5-GEWINDE ERSATZ)
T0054170399
Series: ET
ET (MIT M5-GEWINDE ERSATZ) Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
16.7790 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
16.78 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7790 €
5 pcs.
15.9341 €
10 pcs.
15.1368 €
*incl. VAT plus shipping costs
**Subject to prior sale

ET Screw-in tip, T0054170399, Weller

Screw-in tip M5 external thread for LR 21

Technical specifications
Version Lötspitze
diameter 6.8 mm
Suitable for WEP 70, ECP, FE 50, LR 21, T 3000, T 3001/1
Length 37 mm
Peak type ET Einschraubspitze M5
Logistics
Country of origin DE
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes