ET P | Weller
Soldering tip, round shape, Ø 6.8 mm, (T x L) 0.8 x 34.5 mm, ET P
Unit Price (€ / pc.)
7.3899 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
5 pcs.
7.0210 €
10 pcs.
6.6759 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, 4ETP-1, Weller
Soldering tip Round shape blunt Ø 0,8 mm Width A : 0,8 mm
Features
- ET Tips for WEP 70 soldering iron
- For soldering tasks on universal applications
- Very good performance
Technical specifications
Version | Lötspitze | |
Thickness | 0.8 mm | |
diameter | 6.8 mm | |
Suitable for | WEP 70, ECP, FE 50, LR 21, T 3000, T 3001/1 | |
Length | 34.5 mm | |
Peak type | Rundform |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |