ET SMD 2,5X1,5MM | Weller
Soldering tip, SMD, Ø 6.8 mm, (T x L x W) 1.5 x 45 x 2.5 mm, ET SMD 2,5X1,5MM
Unit Price (€ / pc.)
18.8020 € *
Available: 4 pcs.
Total Price:
18.80 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8020 €
5 pcs.
17.8738 €
10 pcs.
16.9694 €
*incl. VAT plus shipping costs
Subject to prior sale
Soldering tips for Weller soldering tools, type ET.
For soldering tools ECP, LR 21, T 3000/1, T 3001 and FE 50
Chip soldering and desoldering tip, type ET-.
Technical attributes (type, tip width (W)): T0054103999, ET - SMD, 2.5 x 1.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soldering tip | |
| Peak type | SMD | |
| Suitable for | WEP 70, ECP, FE 50, LR 21, T 3000, T 3001/1 | |
| diameter | 6.8 mm | |
| Thickness | 1.5 mm | |
| Length | 45 mm | |
| Width | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85159080 |
| Country of origin | BA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |