HT 2 | Weller
Soldering tip, chisel shaped, Ø 13 mm, (T x L x W) 1.2 x 46 x 5.2 mm, HT 2
Unit Price (€ / pc.)
35.7000 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
35.70 € *
Price list
Quantity
Price per unit*
1 pcs.
35.7000 €
5 pcs.
33.9150 €
10 pcs.
32.2133 €
*incl. VAT plus shipping costs
**Subject to prior sale
Type: T0054426199, soldering tip HT 2, chisel, 5.2 mm
Technical specifications
Version | Lötspitze | |
Width | 5.2 mm | |
Thickness | 1.2 mm | |
diameter | 13 mm | |
Suitable for | LR82, FE 80 | |
Length | 46 mm | |
Peak type | Meißelform |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |