LHT C | Weller

Soldering tip, chisel shaped, Ø 9.3 mm, (T x L x W) 1.2 x 25 x 3.2 mm, LHT C

Order No.: 09L6398
EAN: 4099891400286
MPN:
LHT C
T0054445599
Series: LHT
LHT C Weller Soldering tips, desoldering tips and hot air nozzles
Image may differ
Unit Price (€ / pc.)
15.9460 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9460 €
5 pcs.
15.1487 €
10 pcs.
14.3871 €
50 pcs.
13.6731 €
100 pcs.
12.9948 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tips for soldering tools WSP 150, type Weller LHT.

Technical attributes (type, shape, width (A), thickness (B)): T0054445599, LHT C, chisel, A 3.2, B 1.2 mm

Technical specifications
Ausführung Lötspitze
Breite 3.2 mm
Dicke 1.2 mm
Durchmesser 9.3 mm
Geeignet für WSP 150
Länge 25 mm
Spitzentyp Meißelform
Logistics
Ursprungsland BA
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes