LHT D 45° | Weller
Soldering tip, Beveled, Ø 9.3 mm, (T x L) 1.8 x 25 mm, LHT D 45°
Unit Price (€ / pc.)
20.4680 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
20.47 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4680 €
5 pcs.
19.4446 €
10 pcs.
18.4688 €
50 pcs.
17.5406 €
100 pcs.
16.6600 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tips for soldering tools WSP 150, type Weller LHT.
Technical attributes (type, shape, width (A), thickness (B)): T0054445600, LHT D, 45° bevel, for solar cell production
Technical specifications
Ausführung | Lötspitze | |
Dicke | 1.8 mm | |
Durchmesser | 9.3 mm | |
Geeignet für | WSP 150 | |
Länge | 25 mm | |
Spitzentyp | Angeschrägt |
Download
Logistics
Ursprungsland | BA |
Zolltarifnummer | 85159080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |