LT 1L | Weller
Soldering tip, conical, Ø 4.6 mm, (T x L) 0.2 x 26 mm, LT 1L
Unit Price (€ / pc.)
13.2209 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
13.22 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2209 €
5 pcs.
12.5664 €
10 pcs.
11.9357 €
50 pcs.
11.3407 €
100 pcs.
10.7695 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tips for soldering tools FE 75/MPR 80/MLR 80/WP 80/WSP 80 and WSP 80 FE, type Weller LT.
Technical attributes (type, shape, width (A), thickness (B), length (L)): LT 1L, conical, long, A 0,2, B -, L 26,4 mm
Technical specifications
Version | Lötspitze | |
Thickness | 0.2 mm | |
diameter | 4.6 mm | |
Suitable for | WP 80, WSP 80, WXP 80 | |
Length | 26 mm | |
Peak type | Konisch |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |