LT 1SA | Weller

Soldering tip, needle shape, Ø 4.6 mm, (L x W) 15 x 0.5 mm, LT 1SA

Order No.: 09L6917
EAN: 4099891400910
MPN:
LT 1SA
T0054448899
Series: LT
LT 1SA Weller Soldering tips, desoldering tips and hot air nozzles Image 1
LT 1SA Weller Soldering tips, desoldering tips and hot air nozzles Image 2
LT 1SA Weller Soldering tips, desoldering tips and hot air nozzles Image 3
Image may differ
Unit Price (€ / pc.)
8.6870 € *
Available: 12 pcs.
Leadtime: 1 Week **
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6870 €
5 pcs.
8.2586 €
10 pcs.
7.8421 €
50 pcs.
7.4494 €
100 pcs.
7.0805 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tips for soldering tools FE 75/MPR 80/MLR 80/WP 80/WSP 80 and WSP 80 FE, type Weller LT.

Technical attributes (type, shape, width (A), thickness (B), length (L)): LT 1SA, round, slim, A 0,5, B -, L 16,0 mm

Technical specifications
Ausführung Lötspitze
Breite 0.5 mm
Durchmesser 4.6 mm
Geeignet für WP 80, WSP 80, WXP 80
Länge 15 mm
Spitzentyp Nadelform
Logistics
Ursprungsland BA
Zolltarifnummer 85159080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes