LT 1SLX | Weller

Soldering tip, round shape, Ø 4.6 mm, (T x L) 0.4 x 22 mm, LT 1SLX

Order No.: 03L1694
EAN: 4099891391010
MPN:
LT 1SLX
T0054442699
Series: LT
LT 1SLX Weller Soldering tips, desoldering tips and hot air nozzles Image 1
LT 1SLX Weller Soldering tips, desoldering tips and hot air nozzles Image 2
Image may differ
Unit Price (€ / pc.)
13.2209 € *
Available: 45 pcs.
Leadtime: 2 Weeks **
Total Price:
13.22 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2209 €
5 pcs.
12.5664 €
10 pcs.
11.9357 €
50 pcs.
11.3407 €
100 pcs.
10.7695 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering tip, T0054442699, Weller

Soldering tip, Round shape slim curved 30°, Ø 0,4 mm

Features

  • LT Tips for WXP 80/ WP 80/ WSP 80 soldering iron
  • For universal applications
  • For a good performance
Technical specifications
Version Lötspitze
Thickness 0.4 mm
diameter 4.6 mm
Suitable for WP 80, WSP 80, WXP 80
Length 22 mm
Peak type Rundform
Logistics
Country of origin CN
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes