LT 1SNW | Weller
Soldering tip, needle shape, Ø 4.6 mm, (L x W) 15 x 0.1 mm, LT 1SNW
Unit Price (€ / pc.)
13.7564 € *
Available: 16 pcs.
Leadtime: 1 Week **
Total Price:
13.76 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7564 €
10 pcs.
12.4236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soldering tip, T0054449699, Weller
Soldering tip, Round shape schlank, chrome-plated, not wettable, Ø 0,1 mm
Features
- LT Tips for WXP 80/ WP 80/ WSP 80 soldering iron
- For universal applications
- For a good performance
Technical specifications
Version | Lötspitze | |
Width | 0.1 mm | |
diameter | 4.6 mm | |
Suitable for | WP 80, WSP 80, WXP 80 | |
Length | 15 mm | |
Peak type | Nadelform |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |